
12.85584 | |
|---|---|
DigiKey Part Number | 4983-12.85584TR-ND - Tape & Reel (TR) 4983-12.85584CT-ND - Cut Tape (CT) 4983-12.85584DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85584 |
Description | CRYSTAL, 18.432MHZ, 9PF, SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 9pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Frequency | 18.432 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.36200 | £3.62 |
| 25 | £0.34280 | £8.57 |
| 50 | £0.32840 | £16.42 |
| 100 | £0.31480 | £31.48 |
| 250 | £0.29772 | £74.43 |
| 500 | £0.28538 | £142.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27358 | £273.58 |
| 2,000 | £0.26226 | £524.52 |
| 3,000 | £0.25586 | £767.58 |
| 5,000 | £0.24803 | £1,240.15 |
| 7,000 | £0.24300 | £1,701.00 |
| 10,000 | £0.23778 | £2,377.80 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

