
12.85514 | |
|---|---|
DigiKey Part Number | 4983-12.85514TR-ND - Tape & Reel (TR) 4983-12.85514CT-ND - Cut Tape (CT) 4983-12.85514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85514 |
Description | CRYSTAL 27.120 MHZ SMD KX-5 8PF, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.33000 | £3.30 |
| 25 | £0.31200 | £7.80 |
| 50 | £0.29900 | £14.95 |
| 100 | £0.28670 | £28.67 |
| 250 | £0.27108 | £67.77 |
| 500 | £0.25988 | £129.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.23955 | £239.55 |
| 2,000 | £0.22964 | £459.28 |
| 3,000 | £0.22404 | £672.12 |
| 5,000 | £0.21717 | £1,085.85 |
| 7,000 | £0.21277 | £1,489.39 |
| 10,000 | £0.20820 | £2,082.00 |
| 12,000 | £0.20590 | £2,470.80 |
| 24,000 | £0.19740 | £4,737.60 |
| 25,000 | £0.19691 | £4,922.75 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

