24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.85510

DigiKey Part Number
4983-12.85510TR-ND - Tape & Reel (TR)
4983-12.85510CT-ND - Cut Tape (CT)
4983-12.85510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.85510
Description
CRYSTAL, 24MHZ, 8PF, SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.62000£0.62
10£0.53500£5.35
25£0.50560£12.64
50£0.48480£24.24
100£0.46470£46.47
250£0.43944£109.86
500£0.42126£210.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.38830£388.30
2,000£0.37224£744.48
3,000£0.36317£1,089.51
5,000£0.35205£1,760.25
7,000£0.34491£2,414.37
10,000£0.33752£3,375.20
12,000£0.33379£4,005.48
Manufacturers Standard Package
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400