New at DigiKey
50 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.60369

DigiKey Part Number
4983-12.60369TR-ND - Tape & Reel (TR)
4983-12.60369CT-ND - Cut Tape (CT)
4983-12.60369DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.60369
Description
CERAMIC SMD 4 PAD CRYSTAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.34500£3.45
25£0.32560£8.14
50£0.31220£15.61
100£0.29940£29.94
250£0.28312£70.78
500£0.27140£135.70
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.26017£260.17
2,000£0.24941£498.82
3,000£0.24332£729.96
5,000£0.23587£1,179.35
7,000£0.23108£1,617.56
10,000£0.22612£2,261.20
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800