16 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.60260

DigiKey Part Number
4983-12.60260TR-ND - Tape & Reel (TR)
4983-12.60260CT-ND - Cut Tape (CT)
4983-12.60260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.60260
Description
CRYSTAL, CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 445
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.36700£3.67
25£0.34720£8.68
50£0.33280£16.64
100£0.31900£31.90
250£0.30168£75.42
500£0.28918£144.59
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.27722£277.22
2,000£0.26576£531.52
3,000£0.25927£777.81
5,000£0.25133£1,256.65
7,000£0.24623£1,723.61
10,000£0.24094£2,409.40
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400