
12.60162 | |
|---|---|
DigiKey Part Number | 4983-12.60162TR-ND - Tape & Reel (TR) 4983-12.60162CT-ND - Cut Tape (CT) 4983-12.60162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60162 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.37800 | £3.78 |
| 25 | £0.35760 | £8.94 |
| 50 | £0.34300 | £17.15 |
| 100 | £0.32880 | £32.88 |
| 250 | £0.31088 | £77.72 |
| 500 | £0.29804 | £149.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28570 | £285.70 |
| 2,000 | £0.27389 | £547.78 |
| 3,000 | £0.26720 | £801.60 |
| 5,000 | £0.25902 | £1,295.10 |
| 7,000 | £0.25376 | £1,776.32 |
| 10,000 | £0.24832 | £2,483.20 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

