
12.60142 | |
|---|---|
DigiKey Part Number | 4983-12.60142TR-ND - Tape & Reel (TR) 4983-12.60142CT-ND - Cut Tape (CT) 4983-12.60142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60142 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.38600 | £3.86 |
| 25 | £0.36520 | £9.13 |
| 50 | £0.35020 | £17.51 |
| 100 | £0.33570 | £33.57 |
| 250 | £0.31748 | £79.37 |
| 500 | £0.30432 | £152.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.29174 | £291.74 |
| 2,000 | £0.27967 | £559.34 |
| 3,000 | £0.27285 | £818.55 |
| 5,000 | £0.26449 | £1,322.45 |
| 7,000 | £0.25913 | £1,813.91 |
| 10,000 | £0.25356 | £2,535.60 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

