
12.60005 | |
|---|---|
DigiKey Part Number | 4983-12.60005TR-ND - Tape & Reel (TR) 4983-12.60005CT-ND - Cut Tape (CT) 4983-12.60005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60005 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.36200 | £3.62 |
| 25 | £0.34280 | £8.57 |
| 50 | £0.32840 | £16.42 |
| 100 | £0.31480 | £31.48 |
| 250 | £0.29772 | £74.43 |
| 500 | £0.28538 | £142.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27358 | £273.58 |
| 2,000 | £0.26226 | £524.52 |
| 3,000 | £0.25586 | £767.58 |
| 5,000 | £0.24803 | £1,240.15 |
| 7,000 | £0.24300 | £1,701.00 |
| 10,000 | £0.23778 | £2,377.80 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

