
12.60004 | |
|---|---|
DigiKey Part Number | 4983-12.60004TR-ND - Tape & Reel (TR) 4983-12.60004CT-ND - Cut Tape (CT) 4983-12.60004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60004 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.824 MHz ±100ppm Crystal 12pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.824 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.47300 | £4.73 |
| 25 | £0.44720 | £11.18 |
| 50 | £0.42880 | £21.44 |
| 100 | £0.41100 | £41.10 |
| 250 | £0.38868 | £97.17 |
| 500 | £0.37258 | £186.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.35718 | £357.18 |
| 2,000 | £0.34241 | £684.82 |
| 3,000 | £0.33406 | £1,002.18 |
| 5,000 | £0.32383 | £1,619.15 |
| 7,000 | £0.31727 | £2,220.89 |
| 10,000 | £0.31046 | £3,104.60 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

