
1100-22C-1-RD | |
|---|---|
DigiKey Part Number | 5902-1100-22C-1-RD-ND |
Manufacturer | |
Manufacturer Product Number | 1100-22C-1-RD |
Description | GSR-22110, GROMMET, 9.5-11.0 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GES High Voltage | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | MC Series | |
Shell Size - Insert | - | |
Material | Elastomer Rubber | |
Features | - | |
Color | Red | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.19000 | £5.19 |
| 10 | £4.40700 | £44.07 |
| 100 | £3.74520 | £374.52 |
| 1,000 | £3.18388 | £3,183.88 |
| Unit Price without VAT: | £5.19000 |
|---|---|
| Unit Price with VAT: | £6.22800 |



