
1100-22B-1-YW | |
|---|---|
DigiKey Part Number | 5902-1100-22B-1-YW-ND |
Manufacturer | |
Manufacturer Product Number | 1100-22B-1-YW |
Description | GSR-22095, GROMMET, 8.0- 9.5 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet 0.370" ID, 0.870" OD Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GES High Voltage | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | MC Series | |
Shell Size - Insert | 0.370" ID, 0.870" OD | |
Material | Elastomer Rubber | |
Features | Grommet, Retention Clip | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.99000 | £4.99 |
| 10 | £4.23600 | £42.36 |
| 25 | £3.97000 | £99.25 |
| 50 | £3.78060 | £189.03 |
| 100 | £3.60010 | £360.01 |
| 300 | £3.33163 | £999.49 |
| 500 | £3.21376 | £1,606.88 |
| 1,000 | £3.06050 | £3,060.50 |
| 2,500 | £2.86915 | £7,172.88 |
| Unit Price without VAT: | £4.99000 |
|---|---|
| Unit Price with VAT: | £5.98800 |



