
1100-19A-1-YW | |
|---|---|
DigiKey Part Number | 5902-1100-19A-1-YW-ND |
Manufacturer | |
Manufacturer Product Number | 1100-19A-1-YW |
Description | GSR-19065, GROMMET, 4.0-6.5 MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GES High Voltage | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | MCS Series | |
Shell Size - Insert | - | |
Material | Elastomer Rubber | |
Features | - | |
Color | Yellow | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.57000 | £2.57 |
| 10 | £2.18600 | £21.86 |
| 100 | £1.85790 | £185.79 |
| 1,000 | £1.57935 | £1,579.35 |
| Unit Price without VAT: | £2.57000 |
|---|---|
| Unit Price with VAT: | £3.08400 |


