SF-0-F | |
|---|---|
DigiKey Part Number | 4746-SF-0-F-ND |
Manufacturer | |
Manufacturer Product Number | SF-0-F |
Description | Silicone gel vibration mount |
Customer Reference | |
Detailed Description | Translucent 1.18" Dia x 0.87" L (30.0mm x 22.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gelmec | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Color | Translucent | |
Size / Dimension | 1.18" Dia x 0.87" L (30.0mm x 22.0mm) | |
Weight | 0.09 lbs (39.0 g) |

