
0510612-70-10 | |
|---|---|
DigiKey Part Number | 4746-0510612-70-10-ND |
Manufacturer | Sorbothane |
Manufacturer Product Number | 0510612-70-10 |
Description | Sorbothane, Anti-Vibration Pad |
Customer Reference | |
Detailed Description | Bumper Square, Flat Top 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sorbothane | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Flat Top | |
Color | Black | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Thickness | 0.125" (3.18mm) 1/8" | |
Material | Polyurethane | |
Hardness | 70 Shore A | |
Form | - | |
Mounting Type | Adhesive | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.80000 | £8.00 |
| 30 | £0.52367 | £15.71 |
| 100 | £0.29920 | £29.92 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

