
VDE 2163 TX T20 | |
|---|---|
DigiKey Part Number | 2128-VDE2163TXT20-ND |
Manufacturer | |
Manufacturer Product Number | VDE 2163 TX T20 |
Description | VDE SCREWDRIVER TORX T20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | T20 Torx® Screwdriver 7.09" (180.0mm) |
Datasheet | Datasheet |
Category | Tip Type Torx® |
Manufacturer Gedore Tools, Inc. | Size T20 |
Packaging Bulk | Length - Blade 3.15" (80.0mm) |
Part Status Active | Length - Overall 7.09" (180.0mm) |
Tool Type Screwdriver | Features Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.45000 | £9.45 |
| 5 | £8.75800 | £43.79 |
| 10 | £8.47600 | £84.76 |
| 25 | £8.11760 | £202.94 |
| Unit Price without VAT: | £9.45000 |
|---|---|
| Unit Price with VAT: | £11.34000 |

