7 Position SATA Receptacle to Receptacle 1.67' (508.00mm) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-05MSS

DigiKey Part Number
2671-SS-05MSS-ND
Manufacturer
Gearmo
Manufacturer Product Number
SS-05MSS
Description
20" INTERNAL SATA CABLE STRAIGHT
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle 1.67' (508.00mm) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gearmo
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle
Gender
Female to Female
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
Internal
Length
1.67' (508.00mm)
Color
Black
Shielding
Unshielded
Wire Gauge
26 AWG
Frequency - Max
6Gbps
Operating Temperature
80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.91000£2.91
Unit Price without VAT:£2.91000
Unit Price with VAT:£3.49200
Alternate Length
17" INTERNAL SATA III CABLE STRA
In-Stock: 2584
Unit Price: £2.91000
4" INTERNAL SATA III CABLE STRAI
In-Stock: 3712
Unit Price: £2.91000
30" INTERNAL SATA III CABLE STRA
In-Stock: 556
Unit Price: £3.20000