
USB3070-30-A | |
|---|---|
DigiKey Part Number | 2073-USB3070-30-ATR-ND - Tape & Reel (TR) 2073-USB3070-30-ACT-ND - Cut Tape (CT) 2073-USB3070-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3070-30-A |
Description | MICRO B SKT, MID MOUNT-SMT, R/A, |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB3070-30-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless (SUS) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.39600 | £3.96 |
| 25 | £0.37080 | £9.27 |
| 50 | £0.35300 | £17.65 |
| 100 | £0.33620 | £33.62 |
| 250 | £0.31508 | £78.77 |
| 500 | £0.30002 | £150.01 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |






