
SWT5005-006510JSA | |
|---|---|
DigiKey Part Number | 2073-SWT5005-006510JSATR-ND - Tape & Reel (TR) 2073-SWT5005-006510JSACT-ND - Cut Tape (CT) 2073-SWT5005-006510JSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT5005-006510JSA |
Description | TACTILE SWITCH, SPST-NO, 3.0 X 2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT5005-006510JSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.65mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 0.20mm | |
Mechanical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.19100 | £1.91 |
| 25 | £0.17880 | £4.47 |
| 50 | £0.16940 | £8.47 |
| 100 | £0.16030 | £16.03 |
| 250 | £0.14864 | £37.16 |
| 500 | £0.14024 | £70.12 |
| 1,000 | £0.13240 | £132.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07106 | £355.30 |
| 10,000 | £0.06741 | £674.10 |
| 15,000 | £0.06546 | £981.90 |
| 25,000 | £0.06317 | £1,579.25 |
| 35,000 | £0.06177 | £2,161.95 |
| 50,000 | £0.06038 | £3,019.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |


