Cable Assembly Coaxial SMA to MMCX RG-178 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB497RF-0150-A-1

DigiKey Part Number
2073-CAB497RF-0150-A-1-ND
Manufacturer
Manufacturer Product Number
CAB497RF-0150-A-1
Description
COAX CBL SMA TO MMCX 5.9"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-178 5.906" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB497RF-0150-A-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Style
SMA to MMCX
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
RG-178
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
IP Rated Unmated
Operating Temperature
-40°C ~ 125°C
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
500£7.97180£3,985.90
Manufacturers Standard Package
Unit Price without VAT:£7.97180
Unit Price with VAT:£9.56616