BJ301-02-Y-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 3,960
Unit Price: £0.43000
Datasheet
SSL Connector 2 Position Plug Board to Board 0.157" (4.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BJ301-02-Y-A

DigiKey Part Number
2073-BJ301-02-Y-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BJ301-02-Y-A
Description
2W, 4.00MM PITCH HEADER, SMT, HO
Customer Reference
Detailed Description
SSL Connector 2 Position Plug Board to Board 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
BJ301-02-Y-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Style
Board to Board
Connector Type
Plug
Number of Positions
2
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
-
Housing Color
Natural
Wire Gauge
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 105°C
Voltage Rating
300V
Current Rating (Amps)
3A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes