
BD060-40-A-N-0230-L-D | |
|---|---|
DigiKey Part Number | 2073-BD060-40-A-N-0230-L-D-ND |
Manufacturer | |
Manufacturer Product Number | BD060-40-A-N-0230-L-D |
Description | 40W, 1.27MM PITCH SOCKET, DIL, T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.134" (3.40mm) |
Connector Type | Contact Length - Post 0.091" (2.30mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Pitch - Mating | Voltage Rating 30VAC/DC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.02455 | £3,073.65 |
| Unit Price without VAT: | £1.02455 |
|---|---|
| Unit Price with VAT: | £1.22946 |

