Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10-06-D-0254-C-4-08-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-10-06-D-0254-C-4-08-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 10-06-D-0254-C-4-08-4-T-HF |
Description | 1MM PITCH FLAT FLEX CABLE, 6 CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 6 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-06-D-0254-C-4-08-4-T | GCT | 0 | 2073-10-06-D-0254-C-4-08-4-T-ND | £0.39394 | Parametric Equivalent |
| 0150673006 | Molex | 0 | 900-0150673006-ND | £1.46056 | Parametric Equivalent |
| 0151670220 | Molex | 0 | 0151670220-ND | £0.93870 | Parametric Equivalent |
| 0152670220 | Molex | 0 | 0152670220-ND | £0.98013 | Parametric Equivalent |
| 0982670220 | Molex | 0 | 0982670220-ND | £0.97998 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.45044 | £450.44 |
| Unit Price without VAT: | £0.45044 |
|---|---|
| Unit Price with VAT: | £0.54053 |






