
05-10-D-0050-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-10-D-0050-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-10-D-0050-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.52000 | £1.52 |
| 5 | £1.21600 | £6.08 |
| 10 | £1.10300 | £11.03 |
| 25 | £0.96840 | £24.21 |
| 50 | £0.87740 | £43.87 |
| 100 | £0.79520 | £79.52 |
| Unit Price without VAT: | £1.52000 |
|---|---|
| Unit Price with VAT: | £1.82400 |

