
2T16WE_4815S1.5RP | |
|---|---|
DigiKey Part Number | 3182-2T16WE_4815S1.5RP-ND |
Manufacturer | |
Manufacturer Product Number | 2T16WE_4815S1.5RP |
Description | DC-DC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 2T16WE_4815S1.5RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 134mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.56" W x 0.40" H (24.1mm x 14.4mm x 10.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.49000 | £8.49 |
| 5 | £8.17200 | £40.86 |
| 20 | £7.90900 | £158.18 |
| 40 | £7.78050 | £311.22 |
| 60 | £7.70650 | £462.39 |
| 100 | £7.61390 | £761.39 |
| 260 | £7.44350 | £1,935.31 |
| 500 | £7.32898 | £3,664.49 |
| Unit Price without VAT: | £8.49000 |
|---|---|
| Unit Price with VAT: | £10.18800 |

