
1ACM_12S3 | |
|---|---|
DigiKey Part Number | 3182-1ACM_12S3-ND |
Manufacturer | |
Manufacturer Product Number | 1ACM_12S3 |
Description | AC/DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 83mA 85 ~ 264 VAC, 70 ~ 400 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GAPTEC Electronic | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 70 ~ 400 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module, 6 Leads | |
Size / Dimension | 1.38" L x 0.43" W x 0.71" H (35.0mm x 11.0mm x 18.0mm) | |
Approval Agency | CE, cURus, UL | |
Standard Number | 60950-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±2.5% |

