
MGDSK35QC | |
|---|---|
DigiKey Part Number | 2551-MGDSK35QC-ND |
Manufacturer | |
Manufacturer Product Number | MGDSK35QC |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 7A 36V - 140V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 140V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7A | |
Power (Watts) | 35 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 17-DIP Module | |
Size / Dimension | 2.88" L x 1.90" W x 0.49" H (73.3mm x 48.3mm x 12.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £120.20000 | £120.20 |
| 6 | £115.22000 | £691.32 |
| 12 | £113.34583 | £1,360.15 |
| 27 | £111.18815 | £3,002.08 |
| 51 | £109.52255 | £5,585.65 |
| Unit Price without VAT: | £120.20000 |
|---|---|
| Unit Price with VAT: | £144.24000 |

