
MGDSK100ME | |
|---|---|
DigiKey Part Number | 2551-MGDSK100ME-ND |
Manufacturer | |
Manufacturer Product Number | MGDSK100ME |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.25A 11V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.25A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP Module | |
Size / Dimension | 2.88" L x 1.90" W x 0.49" H (73.3mm x 48.3mm x 12.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £142.68000 | £142.68 |
| 6 | £136.77167 | £820.63 |
| 12 | £134.54583 | £1,614.55 |
| 27 | £131.98444 | £3,563.58 |
| 51 | £130.00745 | £6,630.38 |
| Unit Price without VAT: | £142.68000 |
|---|---|
| Unit Price with VAT: | £171.21600 |

