Isolated Module DC DC Converter 1 Output 5V 20A 11V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGDSK100MC

DigiKey Part Number
2551-MGDSK100MC-ND
Manufacturer
Manufacturer Product Number
MGDSK100MC
Description
DC DC CONVERTER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 20A 11V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20A
Power (Watts)
100 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 95°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
18-DIP Module
Size / Dimension
2.88" L x 1.90" W x 0.49" H (73.3mm x 48.3mm x 12.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£180.74000£180.74
6£173.25333£1,039.52
12£170.43167£2,045.18
27£167.18593£4,514.02
Unit Price without VAT:£180.74000
Unit Price with VAT:£216.88800