
MGDBK10QE/Y | |
|---|---|
DigiKey Part Number | 2551-MGDBK10QE/Y-ND |
Manufacturer | |
Manufacturer Product Number | MGDBK10QE/Y |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 800mA 36V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 4 Leads | |
Size / Dimension | 1.57" L x 1.02" W x 0.32" H (40.0mm x 26.0mm x 8.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £76.80000 | £76.80 |
| 6 | £73.61833 | £441.71 |
| 12 | £72.42250 | £869.07 |
| 27 | £71.04444 | £1,918.20 |
| 51 | £69.98137 | £3,569.05 |
| 102 | £68.83941 | £7,021.62 |
| Unit Price without VAT: | £76.80000 |
|---|---|
| Unit Price with VAT: | £92.16000 |


