
MGDBK10HF | |
|---|---|
DigiKey Part Number | 2551-MGDBK10HF-ND |
Manufacturer | |
Manufacturer Product Number | MGDBK10HF |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 330mA, 330mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 95°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-DIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 1.57" L x 1.02" W x 0.32" H (40.0mm x 26.0mm x 8.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £82.44000 | £82.44 |
| 6 | £79.02333 | £474.14 |
| 12 | £77.73750 | £932.85 |
| 27 | £76.25889 | £2,058.99 |
| 51 | £75.11745 | £3,830.99 |
| Unit Price without VAT: | £82.44000 |
|---|---|
| Unit Price with VAT: | £98.92800 |

