
MGDBK10CE | |
|---|---|
DigiKey Part Number | 2551-MGDBK10CE-ND |
Manufacturer | |
Manufacturer Product Number | MGDBK10CE |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 400mA, 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA, 400mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 5 Leads | |
Size / Dimension | 1.57" L x 1.02" W x 0.32" H (40.0mm x 26.0mm x 8.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.03000 | £53.03 |
| 6 | £50.83500 | £305.01 |
| 12 | £50.00833 | £600.10 |
| 27 | £49.05778 | £1,324.56 |
| 51 | £48.32392 | £2,464.52 |
| 102 | £47.53588 | £4,848.66 |
| Unit Price without VAT: | £53.03000 |
|---|---|
| Unit Price with VAT: | £63.63600 |

