
DK-47WQT-RX62N | |
|---|---|
DigiKey Part Number | 622-1047-ND |
Manufacturer | |
Manufacturer Product Number | DK-47WQT-RX62N |
Description | EVAL BOARD FOR RX62N |
Customer Reference | |
Detailed Description | RX62N - LCD Touch Screen Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Designs Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | Yes | |
Utilized IC / Part | RX62N | |
Primary Attributes | 4.7" 480x272 WQVGA | |
Secondary Attributes | FreeRTOS OS, uEZ® Rapid Development | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - | |
Base Product Number |

