MFR Recommended

UMFT201XB-WE | |
|---|---|
DigiKey Part Number | 768-1294-ND |
Manufacturer | |
Manufacturer Product Number | UMFT201XB-WE |
Description | EVAL BOARD FOR FT201X |
Customer Reference | |
Detailed Description | FT201X USBmadeEZ-FIFO, FT-X, X-Chip USB 2.0 to I2C Bridge (Slave) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 to I2C Bridge (Slave) | |
Embedded | Yes, ASIC | |
Utilized IC / Part | FT201X | |
Primary Attributes | Flying Leads | |
Secondary Attributes | USB Charging Detection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




