
FT221XQ-T | |
|---|---|
DigiKey Part Number | 768-1151-ND |
Manufacturer | |
Manufacturer Product Number | FT221XQ-T |
Description | IC INTERFACE SPECIALIZED 20QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Interface 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Interface | USB, SPI, Sync Parallel | |
Voltage - Supply | 3.3V ~ 5V | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | £1.36492 | £1,337.62 |
| Unit Price without VAT: | £1.36492 |
|---|---|
| Unit Price with VAT: | £1.63790 |

