
EXT-15 | |
|---|---|
DigiKey Part Number | EXT-15-ND |
Manufacturer | |
Manufacturer Product Number | EXT-15 |
Description | CABLE A RCPT TO A PLUG 0.49' |
Customer Reference | |
Detailed Description | Cable A Female to A Male 0.49' (150.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Configuration | ||
Length | 0.49' (150.0mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | - | |
Features | Extension Cable |

