
FSP450-H35-A24 | |
|---|---|
DigiKey Part Number | 2967-FSP450-H35-A24-ND |
Manufacturer | |
Manufacturer Product Number | FSP450-H35-A24 |
Description | AC/DC CONVERTER 24V 200W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 18.75 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 95% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm) | |
Approval Agency | cCSAus, CE | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £59.17000 | £59.17 |
| 5 | £56.35800 | £281.79 |
| 10 | £55.18700 | £551.87 |
| 25 | £53.67640 | £1,341.91 |
| 50 | £52.56100 | £2,628.05 |
| 100 | £51.46910 | £5,146.91 |
| Unit Price without VAT: | £59.17000 |
|---|---|
| Unit Price with VAT: | £71.00400 |

