
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Free2Move | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver; Bluetooth® Classic | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | F2M03G Modules | |
Note | - | |
RF Type | Bluetooth® Classic | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £167.34000 | £167.34 |
| Unit Price without VAT: | £167.34000 |
|---|---|
| Unit Price with VAT: | £200.80800 |

