Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF11A

DigiKey Part Number
5785-PTF11A-ND
Manufacturer
Manufacturer Product Number
PTF11A
Description
Relay Socket 11 Pins, DIN Rail
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Franjobaim
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
11
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
-
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Franjobaim
A separate £44.13 flat rate shipping fee will apply
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.32000£7.32
5£7.17600£35.88
10£7.03200£70.32
25£6.89160£172.29
50£6.75360£337.68
100£5.94310£594.31
Unit Price without VAT:£7.32000
Unit Price with VAT:£8.78400