

COPA-H-29B | |
|---|---|
DigiKey Part Number | 2124-COPA-H-29B-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | COPA-H-29B |
Description | CBL CLIP C-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fastener 1.142" (29.00mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Fraenkische USA, LP | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Length 1.831" (46.50mm) |
Part Status Discontinued at DigiKey | Width 1.575" (40.00mm) |
Type Clip, C-Type | Height 1.890" (48.00mm) |
Type Attributes Hinged, Locking | Panel Hole Size 0.236" (5.99mm) |
Opening Size 1.142" (29.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.40000 | £2.40 |
| Unit Price without VAT: | £2.40000 |
|---|---|
| Unit Price with VAT: | £2.88000 |

