

COPA-H-23G | |
|---|---|
DigiKey Part Number | 2124-COPA-H-23G-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | COPA-H-23G |
Description | CBL CLIP C-TYPE GRAY FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Gray Fastener 0.906" (23.00mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Fraenkische USA, LP | Color Gray |
Series | Length 1.575" (40.00mm) |
Packaging Bulk | Width 1.516" (38.50mm) |
Part Status Discontinued at DigiKey | Height 1.654" (42.00mm) |
Type Clip, C-Type | Panel Hole Size 0.236" (5.99mm) |
Type Attributes Hinged, Locking | Material Flammability Rating UL94 V-0 |
Opening Size 0.906" (23.00mm) | Base Product Number |
Mounting Type Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.06000 | £2.06 |
| 12 | £1.73000 | £20.76 |
| 30 | £1.62133 | £48.64 |
| Unit Price without VAT: | £2.06000 |
|---|---|
| Unit Price with VAT: | £2.47200 |

