

COPA-H-12B | |
|---|---|
DigiKey Part Number | 2124-COPA-H-12B-ND |
Manufacturer | Fraenkische USA, LP |
Manufacturer Product Number | COPA-H-12B |
Description | CBL CLIP C-TYPE BLACK FASTENER |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fastener 0.472" (11.99mm) |
Datasheet | Datasheet |
Category | Mounting Type Fastener |
Manufacturer Fraenkische USA, LP | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Black |
Packaging Bulk | Length 1.024" (26.00mm) |
Part Status Discontinued at DigiKey | Width 1.220" (31.00mm) |
Type Clip, C-Type | Height 1.063" (27.00mm) |
Type Attributes Hinged, Locking | Panel Hole Size 0.197" (5.00mm) |
Opening Size 0.472" (11.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.07000 | £1.07 |
| 10 | £0.91000 | £9.10 |
| 30 | £0.84200 | £25.26 |
| 50 | £0.81220 | £40.61 |
| 100 | £0.77330 | £77.33 |
| 250 | £0.72480 | £181.20 |
| Unit Price without VAT: | £1.07000 |
|---|---|
| Unit Price with VAT: | £1.28400 |

