Cable Clip, C-Type Black Fastener 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, C-Type Black Fastener 0.394" (10.00mm)

COPA-H-10B

DigiKey Part Number
2124-COPA-H-10B-ND
Manufacturer
Fraenkische USA, LP
Manufacturer Product Number
COPA-H-10B
Description
CBL CLIP C-TYPE BLACK FASTENER
Customer Reference
Detailed Description
Cable Clip, C-Type Black Fastener 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Fastener
Manufacturer
Fraenkische USA, LP
Material
Polyamide (PA66), Nylon 6/6
Series
Color
Black
Packaging
Bulk
Length
0.866" (22.00mm)
Part Status
Discontinued at DigiKey
Width
1.220" (30.99mm)
Type
Clip, C-Type
Height
0.984" (25.00mm)
Type Attributes
Hinged, Locking
Panel Hole Size
0.197" (5.00mm)
Opening Size
0.394" (10.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.89000£0.89
10£0.75400£7.54
30£0.69700£20.91
50£0.67220£33.61
100£0.64010£64.01
Manufacturers Standard Package
Unit Price without VAT:£0.89000
Unit Price with VAT:£1.06800