
FY7HCJE12.288-T1 | |
|---|---|
DigiKey Part Number | 631-FY7HCJE12.288-T1TR-ND - Tape & Reel (TR) 631-FY7HCJE12.288-T1CT-ND - Cut Tape (CT) 631-FY7HCJE12.288-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FY7HCJE12.288-T1 |
Description | OSC VCXO 12.288MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz VCXO HCMOS Oscillator 3.3V Amplitude Control 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Amplitude Control | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±100ppm | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.54000 | £2.54 |
| 10 | £2.20600 | £22.06 |
| 25 | £2.08560 | £52.14 |
| 50 | £1.99960 | £99.98 |
| 100 | £1.91690 | £191.69 |
| 250 | £1.81288 | £453.22 |
| 500 | £1.80798 | £903.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.47710 | £1,477.10 |
| Unit Price without VAT: | £2.54000 |
|---|---|
| Unit Price with VAT: | £3.04800 |

