
FO7HSCAE33.333-T1 | |
|---|---|
DigiKey Part Number | 631-FO7HSCAE33.333-T1TR-ND - Tape & Reel (TR) 631-FO7HSCAE33.333-T1CT-ND - Cut Tape (CT) 631-FO7HSCAE33.333-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO7HSCAE33.333-T1 |
Description | OSC XO 33.333MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FO7HSCAE33.333-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.79400 | £7.94 |
| 25 | £0.75040 | £18.76 |
| 50 | £0.71940 | £35.97 |
| 100 | £0.68960 | £68.96 |
| 250 | £0.65212 | £163.03 |
| 500 | £0.62518 | £312.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.59934 | £599.34 |
| 2,000 | £0.57457 | £1,149.14 |
| 3,000 | £0.56057 | £1,681.71 |
| 5,000 | £0.54343 | £2,717.15 |
| 7,000 | £0.53243 | £3,727.01 |
| 10,000 | £0.52102 | £5,210.20 |
| 12,000 | £0.51528 | £6,183.36 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

