
FO7HHAAE20.0-T1 | |
|---|---|
DigiKey Part Number | 631-FO7HHAAE20.0-T1TR-ND - Tape & Reel (TR) 631-FO7HHAAE20.0-T1CT-ND - Cut Tape (CT) 631-FO7HHAAE20.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO7HHAAE20.0-T1 |
Description | XTAL OSC XO 20.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FO7HHAAE20.0-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 75°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.77000 | £1.77 |
| 10 | £1.53400 | £15.34 |
| 25 | £1.45080 | £36.27 |
| 50 | £1.39080 | £69.54 |
| 100 | £1.33320 | £133.32 |
| 250 | £1.26084 | £315.21 |
| 500 | £1.20874 | £604.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.20520 | £1,205.20 |
| 2,000 | £1.15548 | £2,310.96 |
| 3,000 | £1.12737 | £3,382.11 |
| 5,000 | £1.09296 | £5,464.80 |
| Unit Price without VAT: | £1.77000 |
|---|---|
| Unit Price with VAT: | £2.12400 |

