FC5BSBBMD20.0-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Fox Electronics
In Stock: 0
Unit Price: £0.00000

Similar


IQD Frequency Products
In Stock: 5,985
Unit Price: £0.46000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: £0.41207
Datasheet
20 MHz ±50ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC5BSBBMD20.0-T1

DigiKey Part Number
631-1048-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FC5BSBBMD20.0-T1
Description
CRYSTAL 20.0000MHZ 20PF SMD
Customer Reference
Detailed Description
20 MHz ±50ppm Crystal 20pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.