14.31818 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4SDCBMF14.31818-T1

DigiKey Part Number
631-FC4SDCBMF14.31818-T1TR-ND - Tape & Reel (TR)
631-FC4SDCBMF14.31818-T1CT-ND - Cut Tape (CT)
631-FC4SDCBMF14.31818-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4SDCBMF14.31818-T1
Description
CRYSTAL 14.31818MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14.31818 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
FC4SDCBMF14.31818-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.31818 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.18000£0.18
10£0.15600£1.56
25£0.14720£3.68
50£0.14120£7.06
100£0.13540£13.54
250£0.12800£32.00
500£0.12270£61.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.11763£117.63
2,000£0.11276£225.52
3,000£0.11001£330.03
5,000£0.10663£533.15
7,000£0.10447£731.29
10,000£0.10222£1,022.20
12,000£0.10109£1,213.08
24,000£0.09691£2,325.84
25,000£0.09667£2,416.75
Manufacturers Standard Package
Unit Price without VAT:£0.18000
Unit Price with VAT:£0.21600