


HLG-120H-24B | |
|---|---|
DigiKey Part Number | 1866-2329-ND |
Manufacturer | |
Manufacturer Product Number | HLG-120H-24B |
Description | LED DRVR CC/CV AC/DC 12-24V 5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5A 12 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-120H-24B Models |
Category | Power (Watts) 120 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, PSE, RCM, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 12 ~ 24V | Base Product Number |
Current - Output (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLG-120H-24B | MEAN WELL USA Inc. | 1 | 1866-2329-ND | £40.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.24000 | £40.24 |
| 5 | £38.38400 | £191.92 |
| 10 | £36.68000 | £366.80 |
| 25 | £35.56800 | £889.20 |
| Unit Price without VAT: | £40.24000 |
|---|---|
| Unit Price with VAT: | £48.28800 |

