
G160100B-FTW-LW63 | |
|---|---|
DigiKey Part Number | 2632-G160100B-FTW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | G160100B-FTW-LW63 |
Description | 160X100 FSTN GRAY GRAPHIC LCD |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic Serial, SPI 2.3" (58.42mm) 160 x 100 |
Datasheet | Datasheet |
Category | Viewing Area 46.20mm W x 33.89mm H |
Manufacturer Focus LCDs | Backlight LED - White |
Packaging Bulk | Dot Pixels 160 x 100 |
Part Status Active | Interface Serial, SPI |
Display Type FSTN - Film Super-Twisted Nematic | Controller Type ST7528i |
Display Mode Transflective | Graphics Color Black |
Touchscreen Non-Touch | Background Color Gray |
Diagonal Screen Size 2.3" (58.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.97000 | £21.97 |
| 10 | £21.18500 | £211.85 |
| 25 | £20.10320 | £502.58 |
| 50 | £19.39200 | £969.60 |
| 100 | £18.66580 | £1,866.58 |
| Unit Price without VAT: | £21.97000 |
|---|---|
| Unit Price with VAT: | £26.36400 |

