Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 5" (127.00mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E50RB-FW280-R

DigiKey Part Number
2632-E50RB-FW280-R-ND
Manufacturer
Manufacturer Product Number
E50RB-FW280-R
Description
5.0" TFT RGB 800X480 RESISTIVE
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 5" (127.00mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Focus LCDs
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
5" (127.00mm)
Viewing Area
110.00mm W x 66.80mm H
Backlight
LED - White
Dot Pixels
800 x 480
Interface
24-Bit (RGB)
Controller Type
ILI5960, ILI6122
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Focus LCDs
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.